TE Connectivity 2098762-1 Cbl Assem MinDiameter 0.059in Min Cbl Diameter 0.073in

MPN
2098762-1
Order Code
15-2788
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7500+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7500
Available to back orderBack order, lead time 4 months

The TE Connectivity 2098762-1 is a cable assembly designed for diameters between 0.059 inches and 0.073 inches.

It features a durable construction suitable for secure and reliable connections in electronic systems.

This part is ideal for use in data communications and telecommunications applications.

The assembly ensures optimal performance in environments requiring precise cable coordination.


Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 0.50mm²
Military Spec False
REACH Compliant
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot