The TE Connectivity 208470-3 is a standard male circular connector plug assembly.
It features a robust design suitable for challenging environments, offering reliability and durability.
Typical applications include industrial and automotive sectors where secure connections are crucial.
The compact size and ease of connection make it ideal for varied electrical and electronic systems.
| Type |
Circular Power Connectors |
| Number of Positions |
37 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
28 |
| Compatible Insulation Diameter Range |
.15 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
3.81mm |
| Length |
39.62mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Package/Case |
Metal |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
10 |
| Panel Mount Feature |
Without |
| Plating |
Nickel |
| Radiation Hardening |
No |
| Ratings |
Environment Resistant |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CMC Series 1 |
| Shell Finish |
Nickel |
| Shell Material |
ZINC ALLOY |
| Shell Size |
28 |
| Shielded |
No |
| Shielding |
Shielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp & Solder |
| Thread Size |
1-7/16-18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Wire Size |
30 – 14 |