TE Connectivity 207489-1 Circular Male Connector Boot Flexible Cable Black

MPN
207489-1
Order Code
14-5389
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity 207489-1 is a circular male connector boot designed for flexible cables and it is black in colour.

This boot provides excellent environmental protection and strain relief for cable connections.

It is typically used in applications requiring robust and reliable sealing, such as automotive and industrial environments.

Made of durable materials, it enhances the longevity of cable assemblies.


Type Connector Strain Relief
Color Black
Height 69.85mm
Length 69.85mm
Material Thermoplastic
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 11
Wire/Cable Color Black
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot