TE Connectivity 207473-1 AMPLIMITE D-SUB Housing 37 Pins Polypropylene

TE Connectivity 207473-1 AMPLIMITE D-SUB Housing 37 Pins Polypropylene

Order Code:

07-4063

Brand: TE Connectivity MPN: 207473-1 EAN-13: 2050002850859

Discontinued


TE Connectivity's AMPLIMITE HD-20 (HDP-20) 207473-1 D-SUB housing features 37 pins and is constructed from polypropylene for durability and reliability. The housing, designed in a black finish, facilitates a 90° to 180° connection range. This D-SUB housing is ideal for protecting and organising complex cable assemblies in settings such as telecommunications and data networking.
Type D-SUB housing
Orientation Straight
Number of Contacts 37
Material Polypropylene
Body Material Thermoplastic
Cable diameter (details) 16.26mm
Case Material Polypropylene (PP)
Color Black
Compatible Insulation Diameter Range .64
Depth 39.37mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Housing Color Black
Insulation Diameter 10.29mm
Lead Free Lead Free
Length 57.61mm
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Number of Positions 37
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Plating Plastic
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE
Shell Material Thermoplastic
Shell Size C
Shielded No
Shielding Unshielded
Wire/Cable Diameter 16.26mm
Wire/Cable Type Round

Trustpilot