TE Connectivity 207387-2 Connector Circular Female Unshrouded LRG INTL CBL GRIP

MPN
207387-2
Order Code
14-5323
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity's part 207387-2 is a circular female connector with an unshrouded design.

It features a large international cable grip for secure connections.

This connector is typically used in industrial and commercial electrical applications.

It ensures reliable performance in various settings where secure and efficient cable management is needed.


Type Connector Strain Relief
Contact Finish Tin
Color Black
Diameter 30.23mm
ELV Compliant
Length 45.59mm
Material Thermoplastic
Mount Cable
Package Quantity 1
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
Series CPC
Shell Material Thermoplastic
Shell Size 17
Wire/Cable Color Black
Wire/Cable Diameter 8.89mm

Reviews

Be the first to submit a review

Trustpilot