TE Connectivity 207387-1 Standard Circular Connector Female Unshrouded

MPN
207387-1
Order Code
14-5274
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity 207387-1 is a standard circular connector with a female unshrouded design.

It features reliable performance for secure electrical connections.

This connector is suitable for various industrial and electronic applications.

TE Connectivity ensures durability and efficiency in demanding environments.


Type Connector Strain Relief
Contact Type Female Socket
Mounting Type Cable Mount
Body Material Thermoplastic
Color Black
ELV Compliant
Length 45.59mm
Material Thermoplastic
Mount Cable
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
Series CPC
Shell Material Thermoplastic
Shell Size 17
Wire/Cable Color Black
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot