TE Connectivity 207241-1 Circular Connector Flexible Boot 17 Black

MPN
207241-1
Order Code
14-5325
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 10/09/2026

The TE Connectivity 207241-1 is a circular connector flexible boot.

It is black and designed for size 17 connectors.

This boot provides protection and support for cable connections in harsh environments.

Common applications include industrial and automotive settings where durability is crucial.


Type Connector Strain Relief
Mounting Type N/A
Color Black
ELV Compliant
Length 69.85mm
Material Thermoplastic
Mount Cable
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Wire/Cable Color Black
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot