TE Connectivity 207055-1 CPC Bullet Connector Cover Strain Relief Sizes 11-23

Image Representative of Range

TE Connectivity 207055-1 CPC Bullet Connector Cover Strain Relief Sizes 11-23

MPN
207055-1
EAN-13
2050003624886
Order Code
07-4053
Country of Origin
USA
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.99
5+ £6.93
25+ £6.89
50+ £6.85
100+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity 207055-1 is a circular connector designed for versatile electrical connections.

This male unshrouded BK extender offers reliable performance with a robust contact system.

It is ideal for use in automotive and industrial applications.

The connector ensures secure and efficient connectivity in demanding environments.


Type Bullet connector
Cable Diameter 3.48mm
Colour Black
Connection Angle 180°
For Use With/ Related Products CPC
Lead Free Yes
Length 36.83mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Military Spec True
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Glass-Filled Nylon
REACH Compliant
ROHS Yes
Thread Size 1-3/8-18 UNEF-2B

Reviews

Be the first to submit a review

Trustpilot