TE Connectivity 207008-5 CPC Bullet Connector Cover W/strain Relief

Image Representative of Range

TE Connectivity 207008-5 CPC Bullet Connector Cover W/strain Relief

MPN
207008-5
EAN-13
2050003626521
Order Code
07-4048
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.86 £7.54
10+ £7.81 £6.64
100+ £7.77 £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity's 207008-5 is a bullet connector cable clip from the CPC series, designed for round connectors. This component is ideal for ensuring secure and reliable electrical connections in various applications. It is typically used in automotive and industrial settings for efficient cable management and connection stability.
Type Bullet connector cable clip
Cable Diameter 17.86mm
Color Black
Colour Black
Connection Angle 180°
Diameter 28.72mm
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 39.62mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Thread Size 3/4-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 28.73mm
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot