TE Connectivity 206966-7 CPC Bullet Connector Cover With Strain Relief

MPN
206966-7
EAN-13
2050003626941
Order Code
07-4047
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.36
10+ £8.37
100+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

The TE Connectivity 206966-7 is a connector accessory designed for a maximum cable diameter of 0.453 inches.

This durable component ensures reliable cable management and protection.

It is ideal for use in industrial and electronic applications where secure cable connections are essential.

The compact design of the 206966-7 facilitates easy installation in space-constrained environments.


Type Bullet connector cable clip
Cable Diameter 11.51mm
Color Black
Colour Black
Connection Angle 180°
Diameter 24.13mm
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 35.56mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Thread Size 3/4-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 24.13mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot