TE Connectivity 206966-7 Connector Accessory 0.453in Max Cable Diameter

MPN
206966-7
Order Code
14-5358
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 12,407 in stock

The TE Connectivity 206966-7 is a connector accessory designed for a maximum cable diameter of 0.453 inches.

This durable component ensures reliable cable management and protection.

It is ideal for use in industrial and electronic applications where secure cable connections are essential.

The compact design of the 206966-7 facilitates easy installation in space-constrained environments.


Type Connector Strain Relief
Color Black
Diameter 24.13mm
Flammability Rating UL94 V-0
Length 34.3mm
Material Thermoplastic
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Thread Size 3/4-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 24.13mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot