TE Connectivity 206504-1 is a D-Sub plug with a male configuration featuring 78 pins.
This unshrouded connector is designed to meet military specification requirements, ensuring high reliability in demanding environments.
It is typically used in military and aerospace applications where robust and secure connections are essential.
Its design facilitates multiple connections within compact spaces.
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
78 |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Brass |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Depth |
15.75mm |
| ELV |
Compliant |
| Gender |
Male |
| Housing colour |
Black |
| Length |
67.31mm |
| Mating Alignment |
Without |
| Mount |
Free Hanging, Panel |
| Number of Positions |
78 |
| Number of Rows |
4 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Plating |
Gold |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material |
Brass |
| Shell Size |
5 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Shaped Connectors |