TE Connectivity 206486-1 CPC Bullet Connector Socket 9 Pins Straight

MPN
206486-1
EAN-13
2050002959286
Order Code
07-4036
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The TE Connectivity 206486-1 is a standard circular connector with a female shrouded design.

It features reliable electrical connections suitable for various industrial applications.

This connector is known for its durability and secure mating capability.

It is typically used in automotive and aerospace industries for robust connectivity solutions.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Body Material Thermoplastic, Glass
Circuit Application Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Compatible Insulation Diameter Range .068
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Panel
Connector Type Socket, straight
Contact Current Rating (Max) 7.5
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Pin
Depth 28.58mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 28.58mm
Housing Color Black
Housing Material PA 66
Insulation Diameter 0.068inch
Length 20.55mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Mount Panel
Nominal Voltage 600V
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot