TE Connectivity 206485-1 CPC Bullet Connector Plug 9 Pins Straight

MPN
206485-1
EAN-13
2050002959125
Order Code
07-4035
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.45
5+ £9.37
10+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TE Connectivity 206485-1 is a circular connector featuring nine female contacts for secure connections.

This shrouded connector is designed for durability and reliable performance.

It is commonly used in industrial and aerospace applications.

Its robust design ensures stable connectivity under challenging conditions.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Backshell Type SOLID
Body Material Thermoplastic
Body/Shell Style PLUG
Circuit Application Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Compatible Insulation Diameter Range .068
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Current Rating (Max) 7.5
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Socket
Coupling type Threaded
DIN Conformance No
ELV Compliant
Empty Shell Yes
Filter Feature No
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
IEC Conformance No
Insulation Diameter 0.068inch
Insulation Material Thermoplastic
Length 20.32mm
Manufacturer Series 206485
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 105°C
MIL Conformance No
Minimum Operating Temperature -55°C
Mixed Contacts Yes
Mount Free Hanging, Cable
Nominal Voltage 600V
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 250
Option General Purpose
Package Quantity 100
Packaging Bulk
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Panel Mount Feature Type Flange
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 11
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot