TE Connectivity 206429-1 CPC Bullet Connector Plug 4 Pins Straight

Image Representative of Range

TE Connectivity 206429-1 CPC Bullet Connector Plug 4 Pins Straight

MPN
206429-1
EAN-13
2050003073226
Order Code
07-4033
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.86
5+ £3.67
10+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TE Connectivity's 206429-1 is a circular connector plug with four male positions.

This unshrouded connector is designed for reliable electrical connections in various applications.

The component is suitable for use in demanding environments, often found in automotive and industrial settings.

Its durable construction ensures longevity and performance.


Type Bullet connector
Number of Contacts 4
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 11
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Gender MALE
Contact size 16
Contact Type Pin
Dielectric Withstanding Voltage 1500VAC
Housing Material Nylon GF
Insulator Color BLACK
Insulator Material POLYESTER
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Nominal Current See data sheet
Nominal Voltage 600V
Number of pins 4
Number of Ports 1
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Polarization Code A
Reliability COMMERCIAL
Reverse Gender Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shielded No
Temperature Range -55 - +125°C
Termination Type CRIMP
Thread Size 5/8-24 UNEF-2A
Total Number of Contacts 4
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot