TE Connectivity's 206429-1 is a circular connector plug with four male positions.
This unshrouded connector is designed for reliable electrical connections in various applications.
The component is suitable for use in demanding environments, often found in automotive and industrial settings.
Its durable construction ensures longevity and performance.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
MALE |
| Dielectric Withstanding Voltage |
1500VAC |
| Housing Material |
Nylon GF |
| Insulator Colour |
BLACK |
| Insulator Material |
POLYESTER |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Polarization Code |
A |
| Reliability |
COMMERCIAL |
| Reverse Gender |
Yes |
| Sealable |
No |
| Shielded |
No |
| Termination Type |
CRIMP |
| Thread Size |
5/8-24 UNEF-2A |
| Total Number of Contacts |
4 |
| UL Flammability Rating |
UL 94V-0 |