TE Connectivity 206322-9 CPC Bullet Connector Protective Cover Strain Relief

Image Representative of Range

TE Connectivity 206322-9 CPC Bullet Connector Protective Cover Strain Relief

MPN
206322-9
EAN-13
2050003624640
Order Code
07-4027
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TE Connectivity's 206322-9 is a large circular connector cable clamp.

It is designed for male unshrouded connectors, ensuring secure attachment and strain relief.

The robust construction makes it suitable for industrial and telecommunications applications.

Its versatility supports various installation requirements.


Type Bullet connector cable clip
Cable Diameter 17.86mm
Color Black
Colour Black
Connection Angle 180°
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 42.04mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 17
Shielded No
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 28.73mm
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot