TE Connectivity's 206306-1 bullet connector is a sleeve socket designed for CPC round connector series with a total of 37 pins. It is commonly used in industrial applications where secure and reliable connections are necessary. Typical use includes data and power transmission in communication and networking equipment.
| Type |
Bullet connector |
| Number of Contacts |
37 |
| Orientation |
180° |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Sleeve socket |
| Contact Gender |
FEMALE |
| Contact size |
16 |
| Contact Type |
Socket |
| Housing Material |
Nylon GF |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
125 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-50 |
| Nominal Current |
See data sheet |
| Nominal Voltage |
600V |
| Number of pins |
37 |
| Number of Positions |
37 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Reverse Gender |
Yes |
| Seal |
Thread: 15/16 20 UNEF-2A |
| Sealable |
No |
| Series |
CPC |
| Shielded |
No |
| Temperature Range |
-55 - +125°C |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| Total Number of Contacts |
37 |
| UL Flammability Rating |
UL 94V-0 |