TE Connectivity 206226-1 CPC Bullet Connector Plug Straight 7 Pins

MPN
206226-1
EAN-13
2050003039291
Order Code
07-4024
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.61
5+ £10.53
10+ £10.48
50+ £10.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TE Connectivity 206226-1 is a circular connector featuring 7 male contacts with crimp termination.

It is designed for robust electrical connections in various electronic assemblies.

Typical applications include aviation, automotive, and industrial machinery.

The durable construction ensures reliable performance in demanding environments.


Type Bullet connector
Number of Contacts 7
Orientation 180°
Body Material Thermoplastic, Glass
Circuit Application Power
Circular Connector Shell Size 23
Color Black
Colour Black
Compatible Insulation Diameter Range .22
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Current Rating (Max) 32
Contact Gender Male
Contact Material Copper
Contact Protection Yes (With)
Contact Shape Rectangular
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Nylon 6/6 GF
Insulation Diameter 0.22inch
Insulation Material Thermoplastic
Length 41.78mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Min. temperature -25°C
Mount Free Hanging, Cable
Nominal Current 2A
Nominal Voltage 100V AC
Number of pins 7
Number of Ports 1
Number of Positions 7
Number of Power Positions 7
Number of Signal Positions 0
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Sealable No
Series CPC Baureihe 3
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot