TE Connectivity 206151-2 CPC Bullet Connector Socket 37 Pins Straight

MPN
206151-2
EAN-13
2050002875807
Order Code
07-4022
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.29
5+ £5.52
25+ £5.41
50+ £5.35
100+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TE Connectivity's 206151-2 is a circular connector with 37 male contacts.

It features an unshrouded design, making it suitable for various applications needing reliable male connections.

This connector is typically used in electronic equipment and communication devices.

Its robust construction ensures durability and high performance in demanding environments.


Type Bullet connector
Number of Contacts 37
Orientation 180°
Body Material Thermoplastic, Glass
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Pin
Contact Type Pin
Current Rating 13a
Depth 44.01mm
Diameter 44.01mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 38.22mm
Housing Color Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 7A
Nominal Voltage 600V
Number of pins 37
Number of Ports 1
Number of Positions 37
Number of Power Positions 0
Number of Signal Positions 37
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot