The TE Connectivity 206137-1 is a robust circular connector featuring 7 male contacts, designed for reliable and efficient electrical connections.
Its unshrouded design facilitates easy mating and unmating, making it suitable for various industrial applications.
With secure connectivity and durability, it is often used in harsh environments.
Ideal for use in automated machinery and control systems, this connector ensures a dependable performance.
| Type |
Circular Power Connectors |
| Number of Positions |
7 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Body Material |
Thermoplastic, Nylon, Glass, Polyamide |
| Circuit Application |
Power |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.22 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
32 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Protection |
Yes (With) |
| Contact Style |
Pin |
| DC Rated Voltage |
250v |
| Depth |
44.45mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Nylon |
| Insulation Diameter |
0.22inch |
| Insulation Material |
Thermoplastic |
| Length |
40.64mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Mount |
Panel |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Power Positions |
7 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 3 |
| Shell Size |
23 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |