TE Connectivity 206070-8 Conn Accessory Male Unshrouded Max Diameter 0.453in

MPN
206070-8
Order Code
14-5387
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 17,551 in stock

TE Connectivity's part number 206070-8 is a male unshrouded connector accessory.

It features a maximum diameter of 0.453 inches, making it suitable for compact spaces.

The connector is commonly used in electronic and telecommunications applications.

Its design ensures reliable connectivity in professional and industrial settings.


Type Connector Strain Relief
Colour Black
Contact Gender MALE
Manufacturer Series 206070
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Shielded No
Termination Type CLAMP
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot