TE Connectivity's 206061-2 is a standard circular connector featuring an unshrouded design with four female pins.
It is known for its durability and reliable electrical connection.
This connector is commonly used in industrial and electronic applications requiring secure wiring.
Its robust design ensures performance in challenging environments.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Depth |
28.58mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Material |
Thermoplastic |
| Length |
34.29mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Standard |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
Environment Resistant, IP65 |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |