TE Connectivity 206060-1 CPC Bullet Connector 4 Pins Straight Plug

Image Representative of Range

TE Connectivity 206060-1 CPC Bullet Connector 4 Pins Straight Plug

MPN
206060-1
EAN-13
2050002876002
Order Code
07-4014
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TE Connectivity manufactures the 206060-1 bullet connector plug, which is a straight plug with four pins in the CPC series of round connectors. This connector is designed for reliable electrical connections and typically used in industrial and electronic applications. It ensures a secure fit for connecting wires or components, enhancing durability and performance in various settings.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Material Copper Alloy
Contact Plating Silver
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Socket
Contact Type Socket
Diameter 24.77mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 27.43mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 5A
Nominal Voltage 600V
Number of pins 4
Number of Ports 1
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bulk
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 24 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 11
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot