TE Connectivity's 206037-2 is a female crimp terminal designed for circular connectors with three contacts.
It features reliable connectivity and easy installation in harsh environments.
The component is ideal for automotive and industrial applications, ensuring secure and stable electrical connections.
Its sturdy construction supports high-performance requirements in various electronic assemblies.
| Type |
Circular Power Connectors |
| Number of Positions |
3 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Circuit Application |
Power |
| Circular Connector Shell Size |
17 |
| Compatible Insulation Diameter Range |
.22 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
34 |
| Contact Gender |
FEMALE |
| Housing Material |
PA 6.6 GF |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Power Positions |
3 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange |
| Polarization Code |
A |
| Reverse Gender |
No |
| Sealable |
No |
| Shielded |
No |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| Total Number of Contacts |
3 |
| UL Flammability Rating |
UL 94V-0 |