The TE Connectivity 206036-2 bullet connector socket is a straight, round connector that belongs to the CPC series and offers three connection pins. It is manufactured by TE Connectivity and is versatile for various electrical applications due to its robust design. This connector is ideal for use in industrial environments where secure and reliable electrical connections are required.
| Type |
Bullet connector |
| Number of Contacts |
3 |
| Orientation |
180° |
| Body Material |
Thermoplastic, Nylon, Glass, Polyamide |
| Circuit Application |
Power |
| Circular Connector Shell Size |
17 |
| Color |
Black |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.22 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Connector Type |
Socket, straight |
| Contact Current Rating (Max) |
34 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Plating |
Silver |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| Contact Style |
Pin |
| Contact Type |
Pin |
| DC Rated Voltage |
250v |
| Depth |
36.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
PA 6.6 GF |
| Insulation Diameter |
0.22inch |
| Insulation Material |
Thermoplastic |
| Length |
41.53mm |
| Material |
Thermoplastic UL94V-O |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Mount |
Panel |
| Nominal Current |
2A |
| Nominal Voltage |
100V AC |
| Number of pins |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Number of Power Positions |
3 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
1-3/8 - 18 UNEF 2A |
| Sealable |
No |
| Series |
CPC Baureihe 3 |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |