TE Connectivity's 205842-1 is a standard circular connector male unshrouded plug.
It features a reliable and durable design suitable for secure electrical connections.
Commonly used in industrial and electronic applications, it supports robust and efficient performance.
This connector is essential for systems that require consistent and long-lasting connections.
| Type |
Circular Power Connectors |
| Number of Positions |
63 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.068 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Socket |
| Diameter |
45.29mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.068inch |
| Insulation Material |
Thermoplastic |
| Length |
23.24mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
63 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
63 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 2 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |