The TE Connectivity 205206-9 is a D subminiature connector designed with 15 male crimp contacts.
It features a reliable connection suitable for data transmission applications.
Often used in computer and communications equipment, it ensures secure and efficient performance.
This connector offers durability and ease of installation for various electronic systems.
| Plug / Socket |
Plug, vertical mount |
| Mounting Type |
Panel Mount |
| No. of Ways |
15 |
| Mounting Direction |
180 Degree |
| Connection Angle |
180° |
| Plating Material |
Zinc |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
12.55mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Length |
39.14mm |
| Material |
Metal |
| Material (details) |
Case: Steel galvanised |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Free Hanging, Cable |
| No. of Rows |
2 |
| Number of Contacts |
15 |
| Number of pins |
15 |
| Number of Positions |
15 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
400 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
400 |
| Plating |
Zinc |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
17.7mm |