TE Connectivity 205205-7 D Subminiature Connector 15 Contacts Female Unshrouded

MPN
205205-7
Order Code
14-2562
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 205205-7 is a D subminiature connector featuring 15 female contacts, unshrouded design.

Its robust construction ensures reliable electrical connections in various applications.

This connector is commonly used in telecommunications, computer interfaces, and data processing equipment.

Its versatility and durability make it suitable for both consumer and industrial use.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Panel Mount
No. of Ways 15
Mounting Direction Straight
Plating Material Zinc
Approvals UL, CSA
Body Material Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Material Nylon
Contact Type Signal
Depth 17.17mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Colour Black
Length 39.14mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 15
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 400
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 400
Plating Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size A
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 12.55mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot