TE Connectivity 205205-2 AMPLIMITE D-Sub Receptacle 180° 15 Pins

Image Representative of Range

TE Connectivity 205205-2 AMPLIMITE D-Sub Receptacle 180° 15 Pins

Order Code:

07-3996

Brand: TE Connectivity MPN: 205205-2 EAN-13: 2050002864283
Qty Unit Price (Inc VAT)
5+ £1.36
1600+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

TE Connectivity's AMPLIMITE HD-20 (HDP-20) D-sub receptacle is designed with 15 pins and features a 180-degree orientation. This component is ideal for use in data, signal, and power transmission applications. Its robust design is suited for both industrial and consumer electronics environments.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Panel Mount
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Approvals UL, CSA
Body Material Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
DC Rated Voltage 250v
Depth 12.55mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 17.14mm
Lead Free Lead Free
Length 39.14mm
Material Metal
Material (details) Housing: zinc-plated steel
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Current Rating 3.7a
Max Operating Temperature 105°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Free Hanging, Through Hole
No. of Rows 2
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 800
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size A
Shielded Yes
Shielding Shielded
Termination Solder
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 10.92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot