TE Connectivity 205204-9 D-Sub Male Connector 9P Plug Zinc Unshrouded

MPN
205204-9
Order Code
14-2554
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 5 in stock

TE Connectivity 205204-9 is a D-sub male connector with nine pins.

It features an unshrouded design and zinc-plated body.

This connector is typically used in computer and networking equipment.

It is known for reliable signal transmission and durability.


Type D-Shaped Connectors
Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 9
Mounting Direction Straight
Plating Material Zinc
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Material Nylon
Contact Plating Copper, Tin
Contact Type Signal
Depth 17.7mm
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Male
Housing Colour Black
Length 30.81mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Operating Temperature 105°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 9
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 800
Plating Zinc
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 1
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.54mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot