TE Connectivity 205204-9 AMPLIMITE HD-20 D-SUB Pin Strip 9 Pins 180°

MPN
205204-9
EAN-13
2050002863347
Order Code
07-3995
Country of Origin
USA
View Full Product Range (13)

Discontinued


TE Connectivity 205204-9 is a D-sub male connector with nine pins.

It features an unshrouded design and zinc-plated body.

This connector is typically used in computer and networking equipment.

It is known for reliable signal transmission and durability.


Plug / Socket Plug, vertical mount
Mounting Type Panel Mount
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Zinc
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Material Nylon
Contact Plating Copper, Tin
Contact Type Signal
Depth 17.7mm
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Length 30.81mm
Material Metal
Material (details) Case: Steel galvanised
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Free Hanging
No. of Rows 2
Number of Contacts 9
Number of pins 9
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 800
Plating Zinc
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 1
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-SUB pin strip
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.54mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG

Trustpilot