TE Connectivity's 205204-4 is a D-Sub connector featuring a 9-pin male plug.
This component has a tin-plated, unshrouded design, ensuring reliable connectivity.
It is commonly used in computing and telecommunications for data transmission.
The connector is suitable for applications requiring robust and secure connections.
| Plug / Socket |
Plug, vertical mount |
| Mounting Type |
Panel Mount |
| No. of Ways |
9 |
| Mounting Direction |
180 Degree |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| DC Rated Voltage |
250v |
| Depth |
12.55mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
16.94mm |
| Housing colour |
Black |
| Length |
30.81mm |
| Material |
Metal |
| Material (details) |
Housing: zinc-plated steel |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Current Rating |
3.7a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Free Hanging |
| No. of Rows |
2 |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1 |
| Plating |
Tin |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
16.94mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
18AWG |
| Wire/Cable Gauge |
28AWG |