TE Connectivity's 2040002-1 is a USB Type B female connector with a right-angle configuration and five positions.
It is shrouded for enhanced durability and protection.
This connector is typically used in applications like printers, scanners, and external drives.
Its design ensures reliable connectivity in various electronic devices.
| Type |
USB Connectors |
| Gender |
Female |
| Mounting Direction |
Right Angle |
| Centerline (Pitch) |
0.635mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Micro |
| Connector System |
Cable-to-Board |
| Contact Current Rating (Max) |
1.8 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
29.52 |
| Housing Material |
Thermoplastic |
| Industry Standard |
USB 2.0 |
| Insulator Material |
POLYETHYLENE |
| Manufacturer Series |
2040002 |
| Moisture Sensitivity Level |
1 |
| Mounting Style |
RIGHT ANGLE |
| Number of Positions |
5 |
| Operating Temperature Range |
-22 – 185 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
1000 |
| Panel Mount Feature Type |
Flange |
| PCB Mount Retention Type |
Straight Leg |
| PCB Thickness (Recommended) |
.031 – .039 |
| Shell Plating Material |
Reflowed Tin over Nickel |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.03 |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
5 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |