TE Connectivity 202K174-3-0 Heat Shrink Cable Boots End Caps Durable

MPN
202K174-3-0
Order Code
15-8398
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £46.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 61 in stock

TE Connectivity 202K174-3-0 is a durable heat shrink cable boot used for sealing cable ends.

It offers excellent insulation and protection against environmental factors.

The end cap is designed for reliable performance in harsh conditions.

Typically used in electrical applications to ensure cable integrity and safety.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1
Wire/Cable Diameter 1.378inch

Reviews

Be the first to submit a review

Trustpilot