TE Connectivity 202K153-100-0 Heat Shrink Boot Flame Retardant Black

MPN
202K153-100-0
Order Code
15-8339
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3+ £23.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 13/08/2026

The TE Connectivity 202K153-100-0 is a flame-retardant, black heat shrink boot.

It offers excellent environmental protection and strain relief for cables and connectors.

This product is commonly used in aerospace and military applications, where high reliability is essential.

Its flexible and robust design ensures durability in harsh conditions.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material PO, Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1
Wire/Cable Diameter 19mm

Reviews

Be the first to submit a review

Trustpilot