TE Connectivity 202K132-100-0 Heat Shrink Cable Boots and End Caps Black

MPN
202K132-100-0
Order Code
15-8506
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £14.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/10/2026

TE Connectivity's 202K132-100-0 is a black heat shrink cable boot designed for sealing and protecting cable ends.

It provides excellent insulation and strain relief for electrical connections.

The material is suitable for a wide range of environmental conditions, ensuring durability and performance.

It is commonly used in automotive, aerospace, and industrial applications to safeguard against moisture and contaminants.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 55mm
Material PO, Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1
Wire/Cable Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot