TE Connectivity 202A163-3-0 Heat Shrink Cable Boots End Caps Versatile Durable

MPN
202A163-3-0
Order Code
15-8257
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £19.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 202A163-3-0 end caps are versatile and durable heat shrinkable cable boots.

They provide excellent protection for cable ends in various industrial settings.

These end caps are widely used for sealing and insulating electrical terminations.

Ideal for protecting cables against environmental factors and mechanical stress.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 99.1mm
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202A1
Wire/Cable Diameter 1.071inch

Reviews

Be the first to submit a review

Trustpilot