TE Connectivity 202A111-25-0 Heat Shrink Cable Boot Black Polyolefin

MPN
202A111-25-0
Order Code
15-8084
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 127 in stock

TE Connectivity 202A111-25-0 is a black polyolefin heat shrink cable boot.

It provides excellent insulation and protection for cable joints and terminations.

This heat shrinkable boot is used in aerospace and military applications for reliable environmental sealing.

Its flexible material offers durable performance in harsh environments.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 25.4mm
Material Modified Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202A1
Wire/Cable Diameter 11.9mm

Reviews

Be the first to submit a review

Trustpilot