TE Connectivity 2015357-3 Cable Assembly UMCC/UMCC 1.37 OD Cable

MPN
2015357-3
Order Code
15-3486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/11/2026

The TE Connectivity 2015357-3 is a cable assembly featuring UMCC to UMCC connectors and a 1.37 mm outer diameter cable.

It is known for its compact size and reliability in high-frequency signal transmissions.

This product is suitable for use in mobile devices and wireless communication applications.

Its design ensures optimal performance in restricted space environments.


Connector 1 UMCC RA Plug
Connector 2 UMCC
Length 0.1m
Impedance 50r
Type RF Cable Assemblies
Color Black
Colour Black
Connector Type A Plug
Connector Type B Plug
ELV Compliant
Frequency 6GHz
Gender Female to Female
Max Frequency 6GHz
Maximum Operating Temperature 90°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 194
Outside Cable Diameter .054
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series UMCC
Shielding No
Wire/Cable Diameter 0.054inch
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot