TE Connectivity 201451-000 Terminals H/S-Ring 12-10 Yel 3/8 Unshrouded

MPN
201451-000
Order Code
15-2252
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/08/2026

The TE Connectivity 201451-000 is an unshrouded, heat shrink ring terminal designed for wire sizes 12-10 AWG, coloured yellow for easy identification.

It features a 3/8-inch stud size, ensuring a secure connection in electrical assemblies.

The terminal is typically used in automotive, aerospace, and general industrial applications.

Its durable construction provides reliable performance in demanding environments.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Manufacturer Series 201451
Maximimum Wire Gauge (AWG) 10
Operating Temperature Range -67 – 257
Packaging Method Package
Packaging Quantity 500
Product Length 1.85
Product Type Ring Terminal
Product Weight .108
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot