TE Connectivity 201087-1 Rack & Panel Connector Male Unshrouded Jackscrew

MPN
201087-1
Order Code
15-8791
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4000+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity, 201087-1, is a male unshrouded jackscrew rack and panel connector.

It features durable construction for reliable connections in demanding environments.

This connector is typically used in aerospace and industrial applications.

Its design supports secure and stable mating in harsh conditions.


Contact Gender Male
Contact Material Stainless Steel
Contact Plating Zinc
ELV Compliant
Gender Male
Height 7.92mm
Length 1.673inch
Mount Socket
Number of Positions 104
Package Quantity 100
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series M
Strain Relief No (Without)
Width 0.312inch

Reviews

Be the first to submit a review

Trustpilot