TE Connectivity 2007435-1 HDMI Connector Jack 19 Contacts Female PCB Mount

MPN
2007435-1
Order Code
14-2916
Country of Origin
China
Qty Unit Price (Ex VAT)
10080+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10080
Available to back orderBack-order availability date - 15/08/2026

The TE Connectivity 2007435-1 is a high-quality HDMI connector jack designed with 19 contacts for female PCB mount, ensuring reliable signal transmission.

It supports high-speed data transfer suitable for audio-visual equipment and consumer electronics.

The robust construction and precise engineering make it ideal for use in televisions, computers, and multimedia devices.

This connector is a standard solution for maintaining seamless connectivity in various digital communication applications.


Type HDMI connector
Body Material Metal
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15.0
Contact Plating Gold
ELV Compliant
Gender Receptacle
Housing Colour Black
Insulation Colour Black
Length 7.89mm
Maximum Operating Temperature 185°C
Minimum Operating Temperature -4°C
Mount Through Hole
Number of Contacts 19
Number of Ports 1
Number of Positions 19
Operating Temperature Range -4 – 185
Orientation Right Angle
Package Quantity 10080
Package/Case Metal
Packaging Box
Packaging Method Tray
PCB Mount Orientation Perpendicular Right Angle
PCB Mount Retention Type Straight Leg
Pitch 0.039inch
Plating Stainless Steel
Preloaded Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Shell Plating Material Tin
Shielding Shielded
Tail Length 2.3mm
Termination Through Hole - Solder
Termination Post & Tail Length .091
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot