TE Connectivity's 2007394-5 is an SFP male connector configured in a 2x4 layout.
It features spring fingers and four LP SN contacts for secure connections.
This connector is typically used in telecommunications and data networking applications.
Its design ensures reliable performance in high-speed data transmission environments.
| Type |
Pluggable IO Connectors & Cages |
| Centerline (Pitch) |
0.8128mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Contact Material |
Copper, Copper Alloy |
| Contact Mating Area Plating Material |
Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
.76 |
| Contact Plating |
Gold |
| Data Rate |
16gbps |
| Depth |
64.25mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Colour |
Black |
| Material |
Silver |
| Mount |
Through Hole, Board |
| Number of Ports |
8 |
| Number of Positions |
160 |
| Number of Positions Loaded |
160 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
12 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| PCB Thickness |
0.059inch |
| PCB Thickness (Recommended) |
.059 |
| Pitch |
1.6mm |
| Plating Thickness |
0.76um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Tail Length |
3mm |
| Termination |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.118 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In