TE Connectivity 200333-1 Standard Circular Contact Size 16 Female Socket

MPN
200333-1
Order Code
14-5452
Country of Origin
USA
Qty Unit Price (Ex VAT)
20+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 828 in stock

The TE Connectivity 200333-1 is a standard circular contact size 16 female socket.

It features a durable construction with a gold-plated contact for reliable electrical performance.

This part is commonly used in automotive and industrial applications for secure and effective wiring connections.

It is designed to fit into multi-pin connectors where precision and stability are required.


Type Connector Contacts
Contact Finish Gold plated
Barrel Type Closed
Circuit Application Power
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 4.57mm
ELV Compliant
Gender Female
Length 19.94mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Multimate II
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 18 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot