TE Connectivity 2-967616-1 MQS Connector Bag 6POS REC Sealed Cod B

MPN
2-967616-1
EAN-13
2050006762400
Order Code
07-4297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.23
100+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The TE Connectivity 2-967616-1 is a shrouded female connector with 6 positions.

It features reliable MQS contacts, ensuring secure electrical connections.

This connector is typically used in automotive and industrial applications where durability and performance are crucial.

Its design supports easy installation and maintenance.


Type TE AMP MQS - Connectors
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 24mm
Hybrid Connector No
Lead Free Not Applicable
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 1100
Packaging Bag
Packaging Type Bag
Pitch 3.5
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot