TE Connectivity 2-966067-7 Wire Ferrule Insulated Ferrule Blue 24-18 AWG

MPN
2-966067-7
Order Code
14-5515
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
700+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,641 in stock

TE Connectivity 2-966067-7 is an insulated ferrule designed for secure wire termination.

It supports wire sizes ranging from 24 to 18 AWG.

The blue insulation provides easy identification during installation.

This ferrule is typically used in electrical connections for industrial and domestic applications.


Insulation Partially Insulated
Colour Blue
Pin Length .702mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Barrel Type Closed
Compatible Insulation Diameter Range .34
Manufacturer Series 966067
Packaging Method Loose Piece
Packaging Quantity 100
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot