TE Connectivity 2-966067-6 Terminals Wire Ferrule N Blue Ferrule Insulated

MPN
2-966067-6
Order Code
15-8725
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 7,091 in stock

The TE Connectivity 2-966067-6 is an insulated ferrule designed for securing wire terminations.

This terminal features a blue colour for easy identification and insulation.

It is commonly used in electrical and electronic applications to provide reliable connections.

The part's design helps improve safety by preventing wire strands from fraying.


Insulation Partially Insulated
Colour Blue
Pin Length .468mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .34
Contact Material Copper
Contact Plating Tin
ELV Compliant
Heavy Duty No
Insulation Material Plastic
Lead Free Not Applicable
Length 0.945inch
Material Copper, Tin, Polypropylene
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Pin Diameter 5.8mm
Plating Copper, PP
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without
Wire/Cable Gauge 5AWG

Reviews

Be the first to submit a review

Trustpilot