TE Connectivity 2-966067-4 Terminals Wire Ferrule Ring Tongue Red Crimp 24-18

MPN
2-966067-4
Order Code
14-5591
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
900+ £0.194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 6,100 in stock

The TE Connectivity 2-966067-4 is a red crimp terminal designed for use with 24-18 AWG wires.

It offers reliable electrical connections in industrial and electronic applications.

Main attributes include its precision engineering and robust construction.

Typical applications include wiring harnesses and junction box connections.


Insulation Partially Insulated
Colour Red
Pin Length .468mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .295
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Heavy Duty No
Insulation Material PP
Lead Free Not Applicable
Length 0.866inch
Material Copper, Tin, Polypropylene
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Pin Diameter 4.5mm
Plating Copper, PP
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Buchanan
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Ferrule
Type Crimp Wire Pins, Tabs & Ferrules
Wire Insulation Support Without
Wire/Cable Gauge 7AWG

Reviews

Be the first to submit a review

Trustpilot