TE Connectivity 2-964296-1 Connector Accessory 0.087in Min Cable Dia

MPN
2-964296-1
Order Code
14-1249
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3300+ £0.141
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 3,300 in stock

The TE Connectivity 2-964296-1 is a connector accessory designed for cables with a minimum diameter of 0.087 inches.

It ensures secure connections and effective strain relief.

Typical applications include automotive and industrial systems where reliable connectivity is essential.

This accessory helps maintain the integrity of cable assemblies under various operational conditions.


Type Crimp Contact
Approvals VDE, IEC
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Current Rating 30a
Depth 4.7mm
ELV Compliant
Gender Female
Height 4.9mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 24.7mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3300
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot